- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- B2A
Lamp, Neon; T-3 1/4 Minature Bayonet, 95 VAC 135 VDC (Max.); 1.2 mA; 220K Ohms
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Lamp, Neon; T-3 1/4 Minature Bayonet, 95 VAC 135 VDC (Max.); 1.2 mA; 220K Ohms
Search Keywords: B2A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | VCC - Visual Communications Company |
| Part No: | B2A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8539399000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is B2A RoHS compliant?
Yes, B2A is RoHS compliant.
What is the lead time for B2A?
The standard lead time for B2A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,826
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
100
$1.572
300
$1.557
500
$1.356
1,000
$1.142
2,500
$1.122
5,000
$1.119
7,500
$1.116
10,000 +
$1.114
Click for Quote
Log in
to unlock special pricing