- Home ›
- All Products›
- A1B
Lamp, Neon, T2, Wire Term, 65/90VAC/VDC, 0.3mA, 25000 Hrs
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Lamp, Neon, T2, Wire Term, 65/90VAC/VDC, 0.3mA, 25000 Hrs
Search Keywords: A1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 100
Stock lot only:
11
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$0.4634
100
$0.4213
250
$0.3266
500
$0.3083
1,000
$0.2534
1,250
$0.2483
2,500
$0.2413
3,750
$0.2401
5,000 +
$0.2067
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT