- Home ›
- All Products›
- 75R-2213
75R-2213
VCC - Visual Communications Company
Amber 0.375" Neon Panel Mount Indicator with Hi Dome Lens 125V with Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amber 0.375" Neon Panel Mount Indicator with Hi Dome Lens 125V with Wire Leads
Search Keywords: 75R2213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:75R-2213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$3.56
50
$3.19
100
$3.11
300
$3.05
500
$2.89
1,000
$2.76
2,500
$2.69
5,000 +
$2.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments