- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 75R-2211
VCC - Visual Communications Company
75R-2211
Red 0.375" Neon Panel Mount Indicator with Hi Dome Lens 125V with Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Red 0.375" Neon Panel Mount Indicator with Hi Dome Lens 125V with Wire Leads
Search Keywords: 75R2211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:75R-2211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100
Product Guides
+
Frequently Asked Questions
Is 75R-2211 RoHS compliant?
Yes, 75R-2211 is RoHS compliant.
What is the lead time for 75R-2211?
The standard lead time for 75R-2211 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
466
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$7.55
50
$7.04
100
$6.45
300
$6.42
500
$6.40
1,000
$6.39
2,500
$6.37
5,000 +
$6.36
Click for Quote
Log in
to unlock special pricing