- Home ›
- All Products›
- 7377
Bi-Pin Filament Indicator Lamp, 6 V dc, 75 mA, 1000h | VCC (Visual Communications Company) 7377
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Bi-Pin Filament Indicator Lamp, 6 V dc, 75 mA, 1000h | VCC (Visual Communications Company) 7377
Search Keywords: 7377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:7377
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 100
Stock lot only:
3
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$1.2738
100
$1.1580
300
$1.1130
500
$1.1100
1,000
$1.0890
2,500
$1.0680
5,000
$0.9630
7,500
$0.9270
10,000 +
$0.8000
Click for Quote
Log in
to unlock special pricing