- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 7016X5/7
VCC - Visual Communications Company
7016X5/7
CML 7016X5/7 LED SMT 1210 2.2V 20mA Green/Yellow Part of the VCC Family of Products
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CML 7016X5/7 LED SMT 1210 2.2V 20mA Green/Yellow Part of the VCC Family of Products
Search Keywords: 7016X57
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | VCC - Visual Communications Company |
| Part No: | 7016X5/7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541406050 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 7016X5/7 RoHS compliant?
Yes, 7016X5/7 is RoHS compliant.
What is the lead time for 7016X5/7?
The standard lead time for 7016X5/7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
16 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
625
$1.066
1,250
$0.656
1,875
$0.519
2,500 +
$0.509
Click for Quote
Log in
to unlock special pricing