- Home ›
- All Products›
- 7012X7
LED SMT 0805 2.1V 11.7mcd YellowGreen 4K | VCC (Visual Communications Company) 7012X7
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LED SMT 0805 2.1V 11.7mcd YellowGreen 4K | VCC (Visual Communications Company) 7012X7
Search Keywords: 7012X7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:7012X7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 1000
Stock lot only:
1
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1
$0.3100
1,000
$0.2818
4,000
$0.2676
8,000
$0.2296
12,000
$0.2066
16,000
$0.2035
28,000
$0.1927
52,000
$0.1689
100,000 +
$0.1558
Click for Quote
Log in
to unlock special pricing