- Home ›
- All Products›
- 6839
CM Series 28 V 24 mA Flange Based Sub-Midget Incandascent Lamp - T-1
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
CM Series 28 V 24 mA Flange Based Sub-Midget Incandascent Lamp - T-1
Search Keywords: 6839
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:6839
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
313
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
100
$1.53
300
$1.48
500
$1.45
1,000
$1.42
2,500
$1.38
5,000
$1.20
7,500 +
$1.19
Click for Quote
Log in
to unlock special pricing