- Home ›
- All Products›
- 60MB
Lamp; Incandescent, T-2 Miniature Bayonet; 60 V; 0.05 A; 2200 MSCP, 7500 hrs
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Lamp; Incandescent, T-2 Miniature Bayonet; 60 V; 0.05 A; 2200 MSCP, 7500 hrs
Search Keywords: 60MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:60MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
750
$2.080
1,500
$1.280
2,250
$1.013
3,000 +
$0.993
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments