Red 0.38" Neon Panel Mount Indicator 250V with Wire Leads NEMA13
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Red 0.38" Neon Panel Mount Indicator 250V with Wire Leads NEMA13
Search Keywords: 6011M1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | VCC - Visual Communications Company |
| Part No: | 6011M1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531809051 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is 6011M1 RoHS compliant?
Yes, 6011M1 is RoHS compliant.
What is the lead time for 6011M1?
The standard lead time for 6011M1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
5
$10.38
25
$9.03
50
$8.95
100
$7.25
300
$7.21
500
$6.45
1,000
$6.27
2,500 +
$6.26
Click for Quote
Log in
to unlock special pricing