- Home ›
- All Products›
- 5300H1LC
5300H1LC
VCC - Visual Communications Company
5300H Series Red Ø5 mm 50° 6.3 mcd 2 V Right Angle LED Assembly - T-1 3/4
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
5300H Series Red Ø5 mm 50° 6.3 mcd 2 V Right Angle LED Assembly - T-1 3/4
Search Keywords: 5300H1LC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:5300H1LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 100
Stock lot only:
2
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$1.364
100
$1.240
500
$0.341
1,000
$0.297
5,000
$0.273
10,000
$0.250
25,000 +
$0.224
Click for Quote
Log in
to unlock special pricing