- Home ›
- All Products›
- 4925S1
LMP A9A Neon Wire Terminal 0.7mA 90V
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LMP A9A Neon Wire Terminal 0.7mA 90V
Search Keywords: 4925S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:4925S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539399000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,500
$0.4940
5,000
$0.3040
7,500
$0.2407
10,000 +
$0.2359
Click for Quote
Log in
to unlock special pricing