Lens Retainer Clip, 0.380 in., 0.68 in. | VCC (Visual Communications Company) 4742
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Lens Retainer Clip, 0.380 in., 0.68 in. | VCC (Visual Communications Company) 4742
Search Keywords: 4742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:4742
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 4742 RoHS compliant?
Yes, 4742 is RoHS compliant.
What is the lead time for 4742?
The standard lead time for 4742 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,444
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
50
$0.6651
250
$0.6130
500
$0.5907
1,000
$0.5683
3,000
$0.5327
5,000
$0.4920
8,000
$0.4776
15,000 +
$0.3904
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT