- Home ›
- All Products›
- 4345
CML 4345 PLC Lens 5mm 0.354" Round T1 LED Green Part of the VCC Family of Products
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
CML 4345 PLC Lens 5mm 0.354" Round T1 LED Green Part of the VCC Family of Products
Search Keywords: 4345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:4345
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
513
Ships today, if you order in
Minimum Order Quantity:
50
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$0.846
250
$0.688
500
$0.686
1,000
$0.657
3,000
$0.603
5,000
$0.589
8,000
$0.573
15,000 +
$0.539
Click for Quote
Log in
to unlock special pricing