- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 4344
CML 4344 PLC Lens 5mm 0.354" Round T1 LED White Part of the VCC Family of Products
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
CML 4344 PLC Lens 5mm 0.354" Round T1 LED White Part of the VCC Family of Products
Search Keywords: 4344
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | VCC - Visual Communications Company |
| Part No: | 4344 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9001904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 4344 RoHS compliant?
Yes, 4344 is RoHS compliant.
What is the lead time for 4344?
The standard lead time for 4344 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
331
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
50
$0.6307
250
$0.6024
500
$0.5902
1,000
$0.5780
3,000
$0.5587
5,000
$0.5388
8,000
$0.5307
15,000 +
$0.4990
Click for Quote
Log in
to unlock special pricing