- Home ›
- All Products›
- 4318F5
CML 4318F5 LED TH 3mm 2.3V 20mA 80mcd Green Part of the VCC Family of Products
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
CML 4318F5 LED TH 3mm 2.3V 20mA 80mcd Green Part of the VCC Family of Products
Search Keywords: 4318F5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:4318F5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,323
Can Ship immediately
Minimum Order Quantity:
80
Price (USD)
Qty
Unit Price
80
$1.6000
100
$1.5100
500
$0.5630
1,000
$0.5360
2,500
$0.5090
5,000
$0.3140
7,500
$0.2480
10,000 +
$0.2432
Click for Quote
Log in
to unlock special pricing