- Home ›
- All Products›
- 4302H3-5V
4302H3-5V
VCC - Visual Communications Company
CML 4302H3-5V LED TH 5mm 5V 10mcd Amber Part of the VCC Family of Products
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CML 4302H3-5V LED TH 5mm 5V 10mcd Amber Part of the VCC Family of Products
Search Keywords: 4302H35V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:4302H3-5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.58
50
$0.56
100
$0.55
250
$0.54
500
$0.53
1,000
$0.52
2,500 +
$0.51
Click for Quote
Log in
to unlock special pricing