- Home ›
- All Products›
- 4302H1-5V
4302H1-5V
VCC - Visual Communications Company
The 4302H1-5V is a red, T-1 3/4 (5mm) diffused LED with an integrated resistor for direct 5V operation.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 4302H1-5V is a red, T-1 3/4 (5mm) diffused LED with an integrated resistor for direct 5V operation.
Search Keywords: 4302H15V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:4302H1-5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$0.5216
250
$0.5043
1,000
$0.4726
3,000
$0.4634
5,000
$0.3941
8,000
$0.3921
10,000
$0.3541
15,000 +
$0.3523
Click for Quote
Log in
to unlock special pricing