- Home ›
- All Products›
- 4301H5/5
4301H5/5
VCC - Visual Communications Company
CML 4301H5/5 LED TH 5mm 2.2V 20mA 20mcd Green Part of the VCC Family of Products
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
CML 4301H5/5 LED TH 5mm 2.2V 20mA 20mcd Green Part of the VCC Family of Products
Search Keywords: 4301H55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:4301H5/5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
266
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$0.958
250
$0.858
500
$0.838
1,000
$0.820
3,000
$0.804
5,000
$0.759
8,000
$0.755
10,000 +
$0.732
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments