- Home ›
- All Products›
- 4301H1/5
4301H1/5
VCC - Visual Communications Company
4301H Series Red-Green 5 mm 60º Diffused 20 mcd 2 / 2.2 V LED - T-1 3/4
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
4301H Series Red-Green 5 mm 60º Diffused 20 mcd 2 / 2.2 V LED - T-1 3/4
Search Keywords: 4301H15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:4301H1/5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.5340
250
$0.4856
1,000
$0.4668
3,000
$0.4477
5,000
$0.4018
8,000
$0.3942
10,000
$0.3627
15,000 +
$0.3618
Click for Quote
Log in
to unlock special pricing