- Home ›
- All Products›
- 4300H7LC
4300H7LC
VCC - Visual Communications Company
CML 4300H7LC LED TH 5mm 1.9V 2mA Yellow Part of the VCC Family of Products
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CML 4300H7LC LED TH 5mm 1.9V 2mA Yellow Part of the VCC Family of Products
Search Keywords: 4300H7LC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:4300H7LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
740
Can Ship immediately
Minimum Order Quantity:
80
Price (USD)
Qty
Unit Price
80
$0.7418
100
$0.7345
500
$0.5133
1,000
$0.4800
2,500
$0.4547
5,000
$0.4524
7,500
$0.4502
10,000 +
$0.4384
Click for Quote
Log in
to unlock special pricing