- Home ›
- All Products›
- 4300H5LC
4300H5LC
VCC - Visual Communications Company
Green Ø5 mm 50° 2.3 mcd Diffused 1.8 V Domed Solid State LED Lamp - T-1 3/4
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Green Ø5 mm 50° 2.3 mcd Diffused 1.8 V Domed Solid State LED Lamp - T-1 3/4
Search Keywords: 4300H5LC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:4300H5LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Buy all 66 in-stock or the regular minimum order quantity of 100
Stock lot only:
66
Minimum Order Quantity:
100
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.3163
100
$0.2875
500
$0.2572
1,000
$0.2566
3,000
$0.2460
5,000
$0.2094
8,000
$0.2066
15,000
$0.1837
25,000 +
$0.1700
Click for Quote
Log in
to unlock special pricing