- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 394
Lamp, Incandescent, T-1 3/4, Midget Flange, 12V, 40mA, 0.12MSCP, 10000 Hrs
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Lamp, Incandescent, T-1 3/4, Midget Flange, 12V, 40mA, 0.12MSCP, 10000 Hrs
Search Keywords: 394
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | VCC - Visual Communications Company |
| Part No: | 394 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8539293060 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is 394 RoHS compliant?
Yes, 394 is RoHS compliant.
What is the lead time for 394?
The standard lead time for 394 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,202
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
100
$1.040
300
$0.918
500
$0.867
1,000
$0.837
2,500
$0.779
5,000
$0.777
7,500
$0.775
10,000 +
$0.773
Click for Quote
Log in
to unlock special pricing