- Home ›
- All Products›
- 330
CML 330 LMP INC T-1 3/4 Midget Flange 0.8A 14V Part of the VCC Family of Products
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
CML 330 LMP INC T-1 3/4 Midget Flange 0.8A 14V Part of the VCC Family of Products
Search Keywords: 330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$1.011
300
$0.868
1,000
$0.697
2,500
$0.646
5,000
$0.606
7,500
$0.603
10,000
$0.578
15,000 +
$0.576
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments