- Home ›
- All Products›
- 328
CML 328 LMP INC T-1 3/4 Midget Flange 0.20A 6V Part of the VCC Family of Products
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
CML 328 LMP INC T-1 3/4 Midget Flange 0.20A 6V Part of the VCC Family of Products
Search Keywords: 328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 328 RoHS compliant?
Yes, 328 is RoHS compliant.
What is the lead time for 328?
The standard lead time for 328 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,112
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
100
$0.868
300
$0.822
1,000
$0.664
2,500
$0.654
5,000
$0.633
7,500
$0.632
10,000
$0.614
15,000 +
$0.612
Click for Quote
Log in
to unlock special pricing