- Home ›
- All Products›
- 32-2111T
32-2111T
VCC - Visual Communications Company
Indicator Panel Mount Neon Mnt-Sz 0.5" Press-Fit Red 125V Tabs 25000 Hrs
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Indicator Panel Mount Neon Mnt-Sz 0.5" Press-Fit Red 125V Tabs 25000 Hrs
Search Keywords: 322111T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:32-2111T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$6.79
25
$5.69
100
$5.27
300
$4.84
500
$4.74
1,000
$3.43
2,500
$3.34
5,000 +
$3.06
Click for Quote
Log in
to unlock special pricing