- Home ›
- All Products›
- 2620K1
Panel Mount Indicator Round .0.875"(22mm) Neon 125V Wire Red
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Panel Mount Indicator Round .0.875"(22mm) Neon 125V Wire Red
Search Keywords: 2620K1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:2620K1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$6.413
5
$5.830
50
$4.730
100
$4.520
300
$4.330
500
$4.040
1,000
$3.370
2,500
$3.190
5,000 +
$2.380
Click for Quote
Log in
to unlock special pricing