- Home ›
- All Products›
- 2195QA4-12V
2195QA4-12V
VCC - Visual Communications Company
Indicator, White, 0.34 in., 0.310 in. (Min.), 0.99 in., White Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Indicator, White, 0.34 in., 0.310 in. (Min.), 0.99 in., White Nylon
Search Keywords: 2195QA412V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:2195QA4-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.26
25
$2.21
50
$2.17
100
$2.13
500
$2.08
1,000 +
$2.04
Click for Quote
Log in
to unlock special pricing