- Home ›
- All Products›
- 2182
CML 2182 LMP T-1 3/4 INC Wire Terminal .08A 14V Part of the VCC Family of Products
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
CML 2182 LMP T-1 3/4 INC Wire Terminal .08A 14V Part of the VCC Family of Products
Search Keywords: 2182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:2182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 100
Stock lot only:
8
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.5042
100
$0.4584
300
$0.4442
1,000
$0.4287
2,500
$0.4168
5,000
$0.3639
7,500
$0.3592
10,000
$0.3236
15,000 +
$0.3194
Click for Quote
Log in
to unlock special pricing