- Home ›
- All Products›
- 2120A3
Neon Panel Indicator Amber 105V ~ 125V Wire Leads - 4.6 (116.84mm)"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Neon Panel Indicator Amber 105V ~ 125V Wire Leads - 4.6 (116.84mm)"
Search Keywords: 2120A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:2120A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$5.71
50
$4.40
100
$3.73
300
$3.71
500
$3.41
1,000
$3.17
2,500
$3.15
5,000 +
$3.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT