- Home ›
- All Products›
- 19211350
19211350
VCC - Visual Communications Company
Led Ind 14MM Red 24V 20MA
Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Led Ind 14MM Red 24V 20MA
Search Keywords: 19211350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:19211350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
25
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 25
Stock lot only:
15
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
1
$6.028
25
$5.480
50
$5.390
100
$5.310
250
$5.130
500
$4.400
1,000
$4.060
2,500
$4.000
5,000 +
$3.730
Click for Quote
Log in
to unlock special pricing