- Home ›
- All Products›
- 160A-604G
160A-604G
VCC - Visual Communications Company
CML 160A-604G PLC 3mm 7/32-64 RND Translucent Green Part of the VCC Family of Products
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
CML 160A-604G PLC 3mm 7/32-64 RND Translucent Green Part of the VCC Family of Products
Search Keywords: 160A604G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:160A-604G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$2.11
100
$1.89
250
$1.84
500
$1.80
1,000
$1.58
2,500
$1.56
5,000
$1.43
7,500 +
$1.42
Click for Quote
Log in
to unlock special pricing