- Home ›
- All Products›
- 1510145UG3
1510145UG3
VCC - Visual Communications Company
Led Midget Flange T1-3/4 28V Grn
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Led Midget Flange T1-3/4 28V Grn
Search Keywords: 1510145UG3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1510145UG3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Buy all 16 in-stock or the regular minimum order quantity of 25
Stock lot only:
16
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
1
$7.678
25
$6.980
50
$6.820
100
$6.720
250
$6.540
500
$5.600
1,000
$5.170
2,500 +
$5.040
Click for Quote
Log in
to unlock special pricing