- Home ›
- All Products›
- 139A-404Y
139A-404Y
VCC - Visual Communications Company
CML 139A-404Y PLC 5mm 5/16-32 Translucent Yellow NEMA4 Part of the VCC Family of Products
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CML 139A-404Y PLC 5mm 5/16-32 Translucent Yellow NEMA4 Part of the VCC Family of Products
Search Keywords: 139A404Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:139A-404Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 4
Stock lot only:
1
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
1
$36.762
4
$33.420
25
$11.980
100
$11.380
1,000
$10.810
2,500
$10.270
5,000
$5.240
7,500
$3.570
10,000 +
$3.500
Click for Quote
Log in
to unlock special pricing