- Home ›
- All Products›
- 131A-304R
131A-304R
VCC - Visual Communications Company
Led Hardware; Lens Red Translucent Fits 5131-038 |Vcc (Visual Communications Company) 131A-304R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Led Hardware; Lens Red Translucent Fits 5131-038 |Vcc (Visual Communications Company) 131A-304R
Search Keywords: 131A304R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:131A-304R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$4.9511
10
$4.5010
25
$3.5650
100
$2.8770
125
$2.8490
250
$2.7610
375
$2.7330
500 +
$2.6500
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT