- Home ›
- All Products›
- 131A-304G
131A-304G
VCC - Visual Communications Company
CML 131A-304G 5mm Hi-Dome Lens Round Translucent Light Green Part of the VCC Family of Products
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
CML 131A-304G 5mm Hi-Dome Lens Round Translucent Light Green Part of the VCC Family of Products
Search Keywords: 131A304G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:131A-304G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 20
Stock lot only:
11
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
1
$3.4287
20
$3.1170
25
$3.1010
100
$2.2000
500
$2.0330
1,000
$1.9680
5,000
$1.9590
10,000
$1.9490
25,000 +
$1.9390
Click for Quote
Log in
to unlock special pricing