- Home ›
- All Products›
- 131A-303G
131A-303G
VCC - Visual Communications Company
CML 131A-303G 5mm Lens 5/16-32 THD. Translucent Dark Green Part of the VCC Family of Products
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CML 131A-303G 5mm Lens 5/16-32 THD. Translucent Dark Green Part of the VCC Family of Products
Search Keywords: 131A303G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:131A-303G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,464
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.95
25
$1.91
50
$1.88
100
$1.84
500
$1.80
1,000 +
$1.77
Click for Quote
Log in
to unlock special pricing