- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 1092QA5-125VAC
1092QA5-125VAC
VCC - Visual Communications Company
PMI RND .5" LED Green Hi-Dome 125V Tab
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND .5" LED Green Hi-Dome 125V Tab
Search Keywords: 1092QA5125VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1092QA5-125VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:40.72 x 16 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:125 V
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:12000 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:25 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$4.94
50
$4.36
100
$4.19
300
$3.92
500
$3.38
1,000
$3.03
2,500
$2.85
5,000 +
$2.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT