- Home ›
- All Products›
- 1090C5-12V
1090C5-12V
VCC - Visual Communications Company
LAMP, INDICATOR, INCANDESCENT, 16MM; Bulb Size: 16mm; Lamp Base Type: Wire Leaded;
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
LAMP, INDICATOR, INCANDESCENT, 16MM; Bulb Size: 16mm; Lamp Base Type: Wire Leaded;
Search Keywords: 1090C512V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1090C5-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$9.394
5
$8.540
25
$7.160
100
$5.300
300
$5.270
500
$5.010
1,000
$4.740
2,500
$4.720
5,000 +
$4.690
Click for Quote
Log in
to unlock special pricing