- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 1090C4-28V
VCC - Visual Communications Company
1090C4-28V
Indicator Panel Mount Incandescent Mnt-Sz 0.5" Snap-Fit White 28V Leads
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Indicator Panel Mount Incandescent Mnt-Sz 0.5" Snap-Fit White 28V Leads
Search Keywords: 1090C428V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | VCC - Visual Communications Company |
| Part No: | 1090C4-28V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531809051 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is 1090C4-28V RoHS compliant?
Yes, 1090C4-28V is RoHS compliant.
What is the lead time for 1090C4-28V?
The standard lead time for 1090C4-28V is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
5
$7.46
25
$6.26
100
$5.79
300
$5.32
500
$5.21
1,000
$4.35
2,500
$4.23
5,000 +
$3.13
Click for Quote
Log in
to unlock special pricing