- Home ›
- All Products›
- 1090A5-12V
1090A5-12V
VCC - Visual Communications Company
Indicator Light 12V Incandescent Lamp Green Polycarbonate Round/Extended Lens Stainless Steel
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Indicator Light 12V Incandescent Lamp Green Polycarbonate Round/Extended Lens Stainless Steel
Search Keywords: 1090A512V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1090A5-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$5.555
5
$5.050
25
$4.590
100
$4.420
300
$4.240
500
$4.160
1,000
$3.520
2,500
$3.480
5,000 +
$2.590
Click for Quote
Log in
to unlock special pricing