- Home ›
- All Products›
- 1051QC3
Amber 0.5" Neon Round Panel Mount Indicator 250V with Tab Terminals
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amber 0.5" Neon Round Panel Mount Indicator 250V with Tab Terminals
Search Keywords: 1051QC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1051QC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$6.51
50
$5.07
100
$4.47
300
$4.42
500
$4.06
1,000
$3.77
2,500
$3.76
5,000 +
$3.75
Click for Quote
Log in
to unlock special pricing