- Home ›
- All Products›
- 1051QC1
Red 0.5" Neon Round Panel Mount Indicator 250V with Tab Terminals
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Red 0.5" Neon Round Panel Mount Indicator 250V with Tab Terminals
Search Keywords: 1051QC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1051QC1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$6.76
50
$4.97
100
$4.43
300
$4.37
500
$4.03
1,000
$4.00
2,500
$3.98
5,000 +
$3.96
Click for Quote
Log in
to unlock special pricing