- Home ›
- All Products›
- 1051QA3
Amber 0.5" Neon Round Panel Mount Indicator 250V with Tab Terminals
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amber 0.5" Neon Round Panel Mount Indicator 250V with Tab Terminals
Search Keywords: 1051QA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1051QA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$4.23
50
$3.79
100
$3.70
300
$3.62
500
$3.47
1,000
$2.87
2,500
$2.80
5,000 +
$2.14
Click for Quote
Log in
to unlock special pricing