Red 0.5" Neon Round Panel Mount Indicator 250V with Tab Terminals
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Red 0.5" Neon Round Panel Mount Indicator 250V with Tab Terminals
Search Keywords: 1051C1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | VCC - Visual Communications Company |
| Part No: | 1051C1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531809051 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is 1051C1 RoHS compliant?
Yes, 1051C1 is RoHS compliant.
What is the lead time for 1051C1?
The standard lead time for 1051C1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
399
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$11.49
50
$7.01
100
$5.47
300
$5.18
500
$4.83
1,000
$4.66
2,500
$4.65
5,000 +
$4.64
Click for Quote
Log in
to unlock special pricing