- Home ›
- All Products›
- 1051A3
Amber 0.5" Neon Round Panel Mount Indicator 250V with Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Amber 0.5" Neon Round Panel Mount Indicator 250V with Wire Leads
Search Keywords: 1051A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1051A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$13.387
5
$12.170
50
$7.200
100
$5.850
300
$5.540
500
$4.990
1,000
$4.730
2,500
$4.650
5,000 +
$4.640
Click for Quote
Log in
to unlock special pricing