- Home ›
- All Products›
- 1050QN4
CML 1050QN4 PMI SQR .5" Neon 125V Tab White Part of the VCC Family of Products
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CML 1050QN4 PMI SQR .5" Neon 125V Tab White Part of the VCC Family of Products
Search Keywords: 1050QN4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1050QN4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$15.356
10
$13.960
25
$5.620
100
$4.910
1,000
$4.660
2,500
$4.430
5,000
$2.260
7,500
$1.540
10,000 +
$1.510
Click for Quote
Log in
to unlock special pricing