- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 1050QC2
Clear 0.5" Neon Round Panel Mount Indicator 125V with Tab Terminals
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Clear 0.5" Neon Round Panel Mount Indicator 125V with Tab Terminals
Search Keywords: 1050QC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1050QC2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 1050QC2 RoHS compliant?
Yes, 1050QC2 is RoHS compliant.
What is the lead time for 1050QC2?
The standard lead time for 1050QC2 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5
$7.77
50
$6.20
100
$5.09
300
$5.08
500
$4.59
1,000
$4.44
2,500
$4.43
5,000 +
$4.42
Click for Quote
Log in
to unlock special pricing