Amber 0.5" Neon Round Panel Mount Indicator 125V with Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Amber 0.5" Neon Round Panel Mount Indicator 125V with Wire Leads
Search Keywords: 1050A3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | VCC - Visual Communications Company |
| Part No: | 1050A3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531809051 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is 1050A3 RoHS compliant?
Yes, 1050A3 is RoHS compliant.
What is the lead time for 1050A3?
The standard lead time for 1050A3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
5
$3.87
50
$3.62
100
$3.55
300
$3.43
500
$3.32
1,000
$2.73
2,500
$2.65
5,000 +
$1.97
Click for Quote
Log in
to unlock special pricing