- Home ›
- All Products›
- 1031D4
Indicator, Panel Mount, Neon, Color: White, Voltage (v): 250VAC, Mounting Hole (
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Indicator, Panel Mount, Neon, Color: White, Voltage (v): 250VAC, Mounting Hole (
Search Keywords: 1031D4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1031D4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$4.466
100
$4.060
200
$3.860
300
$3.660
400
$3.480
2,500
$3.310
5,000
$1.750
7,500
$1.200
10,000 +
$1.180
Click for Quote
Log in
to unlock special pricing